27 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.7Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A1273K100

DigiKey Part Number
495-77044-2-ND - Tape & Reel (TR)
495-77044-1-ND - Cut Tape (CT)
495-77044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A1273K100
Description
FIXED IND 27UH 120MA 3.7 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.7Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A1273K100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.7Ohm Max
Mfr
Q @ Freq
27 @ 2.52MHz
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.10500kr.21.05
25kr.1.94520kr.48.63
50kr.1.83360kr.91.68
100kr.1.72830kr.172.83
250kr.1.59896kr.399.74
500kr.1.50740kr.753.70
1.000kr.1.42130kr.1,421.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.21253kr.2,425.06
4.000kr.1.14336kr.4,573.44
6.000kr.1.10479kr.6,628.74
10.000kr.1.05809kr.10,580.90
14.000kr.1.02844kr.14,398.16
20.000kr.1.02629kr.20,525.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500