
B82145A1225J000 | |
|---|---|
DigiKey Part Number | 495-5631-2-ND - Tape & Reel (TR) 495-5631-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82145A1225J000 |
Description | FIXED IND 2.2MH 250MA 8 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 250 mA 8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82145A1225J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8Ohm Max |
Series | Q @ Freq 60 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 800kHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.256" Dia x 0.472" L (6.50mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.04300 | kr.30.43 |
| 25 | kr.2.81240 | kr.70.31 |
| 50 | kr.2.65260 | kr.132.63 |
| 100 | kr.2.50050 | kr.250.05 |
| 250 | kr.2.31308 | kr.578.27 |
| 500 | kr.2.18096 | kr.1,090.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.84326 | kr.2,304.07 |
| 2.500 | kr.1.73815 | kr.4,345.38 |
| 3.750 | kr.1.67953 | kr.6,298.24 |
| 6.250 | kr.1.60852 | kr.10,053.25 |
| 8.750 | kr.1.56360 | kr.13,681.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

