
B82144F1475J000 | |
|---|---|
DigiKey Part Number | 495-B82144F1475J000TR-ND - Tape & Reel (TR) 495-B82144F1475J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F1475J000 |
Description | FIXED IND 4.7MH 120MA 21 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 120 mA 21Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F1475J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21Ohm Max |
Series | Q @ Freq 60 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 1.1MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.39920 | kr.59.98 |
| 50 | kr.2.26220 | kr.113.11 |
| 100 | kr.2.13210 | kr.213.21 |
| 250 | kr.1.97276 | kr.493.19 |
| 500 | kr.1.85990 | kr.929.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.54772 | kr.2,321.58 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

