
B82144A2225J000 | |
|---|---|
DigiKey Part Number | 495-B82144A2225J000TR-ND - Tape & Reel (TR) 495-B82144A2225J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2225J000 |
Description | FIXED IND 2.2MH 120MA 9 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 120 mA 9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2225J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9Ohm Max |
Series | Q @ Freq 60 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 800kHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.47900 | kr.24.79 |
| 25 | kr.2.29240 | kr.57.31 |
| 50 | kr.2.16200 | kr.108.10 |
| 100 | kr.2.03830 | kr.203.83 |
| 250 | kr.1.88552 | kr.471.38 |
| 500 | kr.1.77760 | kr.888.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.47929 | kr.2,218.93 |
| 3.000 | kr.1.39493 | kr.4,184.79 |
| 4.500 | kr.1.34786 | kr.6,065.37 |
| 7.500 | kr.1.29087 | kr.9,681.52 |
| 10.500 | kr.1.25469 | kr.13,174.25 |
| 15.000 | kr.1.24581 | kr.18,687.15 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

