
B82111E0000C021 | |
|---|---|
DigiKey Part Number | 495-5589-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82111E0000C021 |
Description | FIXED IND 12UH 4A 40 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 4 A 40mOhm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82111E0000C021 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 140MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.276" Dia x 1.024" L (7.00mm x 26.00mm) |

