B81141C1474M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9.676
Unit Price: kr.21.87000
Datasheet

Similar


KEMET
In Stock: 306
Unit Price: kr.28.53000
Datasheet
0.47 µF Film Capacitor 440V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81141C1474M000

DigiKey Part Number
495-1665-ND
Manufacturer
Manufacturer Product Number
B81141C1474M000
Description
CAP FILM 0.47UF 20% 440VAC RAD
Customer Reference
Detailed Description
0.47 µF Film Capacitor 440V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81141C1474M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Part Status
Obsolete
Height - Seated (Max)
1.083" (27.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
440V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32914A5474M000TDK9.676495-75593-NDkr.21.87000Similar
PHE844RF6470MR06L2KEMET306399-12789-NDkr.28.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes