3mH Pulse Transformer 1:1:8.42 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78416A2360A003

DigiKey Part Number
495-77442-2-ND - Tape & Reel (TR)
495-77442-1-ND - Cut Tape (CT)
495-77442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78416A2360A003
Description
EP6 SMD TRANSFORMER
Customer Reference
Detailed Description
3mH Pulse Transformer 1:1:8.42 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78416A2360A003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1:8.42
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Size / Dimension
0.260" L x 0.260" W (6.60mm x 6.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.280" (7.10mm)
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Inductance
3mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 01/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.06000kr.26.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.17050kr.18,170.50
Manufacturers Standard Package
Unit Price without VAT:kr.26.06000
Unit Price with VAT:kr.32.57500