
B78307A2338A003 | |
|---|---|
DigiKey Part Number | 495-B78307A2338A003TR-ND - Tape & Reel (TR) 495-B78307A2338A003CT-ND - Cut Tape (CT) 495-B78307A2338A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78307A2338A003 |
Description | XFMR FLYBACK DC/DC CONV 2UH SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 100 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78307A2338A003 Models |
Category | Frequency 100 ~ 500kHz |
Manufacturer TDK | Operating Temperature -40°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.461" L x 0.367" W (11.70mm x 9.33mm) |
Applications Flyback Converters | Height - Seated (Max) 0.447" (11.35mm) |
Inductance @ Frequency 2µH @ 100kHz | Footprint 0.518" L x 0.461" W (13.15mm x 11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.33.05000 | kr.330.50 |
| 25 | kr.30.57920 | kr.764.48 |
| 50 | kr.28.83180 | kr.1,441.59 |
| 100 | kr.27.18780 | kr.2,718.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.22.54664 | kr.6,313.06 |
| 560 | kr.21.92530 | kr.12,278.17 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |



