
B78108S1334J000 | |
|---|---|
DigiKey Part Number | 495-5563-2-ND - Tape & Reel (TR) 495-5563-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1334J000 |
Description | FIXED IND 330UH 190MA 6.4 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 190 mA 6.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.4Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 70 @ 796kHz |
Part Status Last Time Buy | Frequency - Self Resonant 2.7MHz |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F331J-TR-RC | Bourns Inc. | 13.839 | 118-77F331J-TR-RCCT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.26560 | kr.31.64 |
| 50 | kr.1.19320 | kr.59.66 |
| 100 | kr.1.12470 | kr.112.47 |
| 250 | kr.1.04052 | kr.260.13 |
| 500 | kr.0.98092 | kr.490.46 |
| 1.000 | kr.0.92488 | kr.924.88 |
| 2.500 | kr.0.85567 | kr.2,139.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73703 | kr.3,685.15 |
| 10.000 | kr.0.69502 | kr.6,950.20 |
| 15.000 | kr.0.67159 | kr.10,073.85 |
| 25.000 | kr.0.64351 | kr.16,087.75 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

