Image for B78108S1223J000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1223J000

DigiKey Part Number
495-B78108S1223J000TR-ND - Tape & Reel (TR)
495-B78108S1223J000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1223J000
Description
FIXED IND 22UH 560MA 740 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 560 mA 740mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
740mOhm Max
Series
Q @ Freq
55 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
13MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.818
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/08/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.33800kr.13.38
25kr.1.23760kr.30.94
50kr.1.16660kr.58.33
100kr.1.09940kr.109.94
250kr.1.01720kr.254.30
500kr.0.95886kr.479.43
1.000kr.0.90408kr.904.08
2.500kr.0.83642kr.2,091.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.73703kr.3,685.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250