
B74121U0033M060 | |
|---|---|
DigiKey Part Number | 495-B74121U0033M060TR-ND - Tape & Reel (TR) 495-B74121U0033M060CT-ND - Cut Tape (CT) 495-B74121U0033M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121U0033M060 |
Description | TVS DIODE 3.3VWM 5.2VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.2V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | B74121U0033M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 5.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.26000 | kr.1.26 |
| 10 | kr.0.70800 | kr.7.08 |
| 100 | kr.0.29070 | kr.29.07 |
| 500 | kr.0.27176 | kr.135.88 |
| 1.000 | kr.0.25280 | kr.252.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.25383 | kr.5,076.60 |
| 40.000 | kr.0.23249 | kr.9,299.60 |
| 60.000 | kr.0.22162 | kr.13,297.20 |
| 100.000 | kr.0.20941 | kr.20,941.00 |
| 140.000 | kr.0.20303 | kr.28,424.20 |
| Unit Price without VAT: | kr.1.26000 |
|---|---|
| Unit Price with VAT: | kr.1.57500 |











