Varistor 4 Circuit Surface Mount, MLCV 1012 (2532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72735D0050H062

DigiKey Part Number
495-3423-2-ND - Tape & Reel (TR)
495-3423-1-ND - Cut Tape (CT)
495-3423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72735D0050H062
Description
VARISTOR 52V 1012
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 4 Circuit Surface Mount, MLCV 1012 (2532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72735D0050H062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Min)
52 V
Manufacturer
TDK
Number of Circuits
4
Series
Capacitance @ Frequency
10 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
5.6 V
Package / Case
1012 (2532 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.99400kr.39.94
25kr.3.59360kr.89.84
100kr.3.15540kr.315.54
250kr.2.94580kr.736.45
500kr.2.81952kr.1,409.76
1.000kr.2.71561kr.2,715.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.35715kr.4,714.30
4.000kr.2.29407kr.9,176.28
6.000kr.2.26247kr.13,574.82
10.000kr.2.22746kr.22,274.60
14.000kr.2.20701kr.30,898.14
20.000kr.2.18733kr.43,746.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500