Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72724D0160H062

DigiKey Part Number
495-3422-2-ND - Tape & Reel (TR)
495-3422-1-ND - Cut Tape (CT)
495-3422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72724D0160H062
Description
VARISTOR 80V 0612
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72724D0160H062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Min)
80 V
Manufacturer
TDK
Number of Circuits
4
Series
Capacitance @ Frequency
5 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
16 V
Package / Case
0612 (1632 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.74500kr.27.45
25kr.2.45480kr.61.37
100kr.2.13980kr.213.98
250kr.1.98948kr.497.37
500kr.1.89858kr.949.29
1.000kr.1.82389kr.1,823.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.55195kr.4,655.85
6.000kr.1.51147kr.9,068.82
9.000kr.1.49120kr.13,420.80
15.000kr.1.46874kr.22,031.10
21.000kr.1.45562kr.30,568.02
30.000kr.1.44299kr.43,289.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750