
B72724A2170S162 | |
|---|---|
DigiKey Part Number | 495-3428-2-ND - Tape & Reel (TR) 495-3428-1-ND - Cut Tape (CT) 495-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72724A2170S162 |
Description | VARISTOR 32.5V 30A 0612 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 40 V |
Manufacturer TDK | Current - Surge 30 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.075J |
Part Status Active | Number of Circuits 4 |
Maximum AC Volts 17 V | Capacitance @ Frequency 75 pF @ 1 MHz |
Maximum DC Volts 22 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 25 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 32.5 V | Package / Case 0612 (1632 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.74500 | kr.27.45 |
| 25 | kr.2.45480 | kr.61.37 |
| 100 | kr.2.13980 | kr.213.98 |
| 250 | kr.1.98948 | kr.497.37 |
| 500 | kr.1.89858 | kr.949.29 |
| 1.000 | kr.1.82389 | kr.1,823.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55195 | kr.4,655.85 |
| 6.000 | kr.1.51147 | kr.9,068.82 |
| 9.000 | kr.1.49120 | kr.13,420.80 |
| 15.000 | kr.1.46874 | kr.22,031.10 |
| 21.000 | kr.1.45562 | kr.30,568.02 |
| 30.000 | kr.1.44299 | kr.43,289.70 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

