Varistor 4 Circuit Surface Mount, MLCV 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72714D0160H060

DigiKey Part Number
495-3688-2-ND - Tape & Reel (TR)
495-3688-1-ND - Cut Tape (CT)
495-3688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72714D0160H060
Description
VARISTOR 22V 0508
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 4 Circuit Surface Mount, MLCV 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72714D0160H060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Min)
22 V
Manufacturer
TDK
Number of Circuits
4
Series
Capacitance @ Frequency
15 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
16 V
Package / Case
0508 (1220 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.57400kr.25.74
25kr.2.30000kr.57.50
100kr.2.00280kr.200.28
250kr.1.86040kr.465.10
500kr.1.77456kr.887.28
1.000kr.1.70400kr.1,704.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.43224kr.5,728.96
8.000kr.1.39695kr.11,175.60
12.000kr.1.37928kr.16,551.36
20.000kr.1.35971kr.27,194.20
28.000kr.1.34826kr.37,751.28
40.000kr.1.33726kr.53,490.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000