
B72714A8140S160 | |
|---|---|
DigiKey Part Number | 495-3427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72714A8140S160 |
Description | VARISTOR 28V 2A 0508 |
Customer Reference | |
Detailed Description | 28 V 2 A Varistor 4 Circuit Surface Mount, MLCV 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72714A8140S160 Models |
Category | Varistor Voltage (Max) 32 V |
Manufacturer TDK | Current - Surge 2 A |
Packaging Tape & Reel (TR) | Energy 0.03J |
Part Status Obsolete | Number of Circuits 4 |
Maximum AC Volts 14 V | Capacitance @ Frequency 15 pF @ 1 MHz |
Maximum DC Volts 16 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 24 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 28 V | Package / Case 0508 (1220 Metric) |

