Similar

B72660M0300K072 | |
|---|---|
DigiKey Part Number | 495-75323-2-ND - Tape & Reel (TR) 495-75323-1-ND - Cut Tape (CT) 495-75323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0300K072 |
Description | VARISTOR 47V 250A 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0300K072 Models |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V030 | Eaton - Electronics Division | 0 | 283-MOVS4032V030TR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.63500 | kr.46.35 |
| 25 | kr.4.18200 | kr.104.55 |
| 100 | kr.3.68160 | kr.368.16 |
| 250 | kr.3.44312 | kr.860.78 |
| 500 | kr.3.29920 | kr.1,649.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85072 | kr.2,850.72 |
| 2.000 | kr.2.76335 | kr.5,526.70 |
| 3.000 | kr.2.71956 | kr.8,158.68 |
| 5.000 | kr.2.67111 | kr.13,355.55 |
| 7.000 | kr.2.64276 | kr.18,499.32 |
| 10.000 | kr.2.61552 | kr.26,155.20 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |



