
B72590T0040M060 | |
|---|---|
DigiKey Part Number | 495-3425-2-ND - Tape & Reel (TR) 495-3425-1-ND - Cut Tape (CT) 495-3425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T0040M060 |
Description | VARISTOR 10V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590T0040M060 Models |
Category | Varistor Voltage (Max) 12 V |
Manufacturer TDK | Current - Surge 20 A |
Series | Energy 0.0075J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 8 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.82920 | kr.20.73 |
| 100 | kr.0.70820 | kr.70.82 |
| 250 | kr.0.64972 | kr.162.43 |
| 500 | kr.0.61460 | kr.307.30 |
| 1.000 | kr.0.58569 | kr.585.69 |
| 2.500 | kr.0.55508 | kr.1,387.70 |
| 5.000 | kr.0.53666 | kr.2,683.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46736 | kr.4,673.60 |
| 20.000 | kr.0.45616 | kr.9,123.20 |
| 30.000 | kr.0.45056 | kr.13,516.80 |
| 50.000 | kr.0.44435 | kr.22,217.50 |
| 70.000 | kr.0.44072 | kr.30,850.40 |
| 100.000 | kr.0.43722 | kr.43,722.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |



