
B72570D0160H060 | |
|---|---|
DigiKey Part Number | 495-3687-2-ND - Tape & Reel (TR) 495-3687-1-ND - Cut Tape (CT) 495-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72570D0160H060 |
Description | VARISTOR 38V 1003 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 1003 (2508 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72570D0160H060 Models |
Category | Varistor Voltage (Min) 38 V |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 5 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 16 V | Package / Case 1003 (2508 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.90520 | kr.22.63 |
| 100 | kr.0.77350 | kr.77.35 |
| 250 | kr.0.71060 | kr.177.65 |
| 500 | kr.0.67268 | kr.336.34 |
| 1.000 | kr.0.64142 | kr.641.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53281 | kr.2,131.24 |
| 8.000 | kr.0.51719 | kr.4,137.52 |
| 12.000 | kr.0.50936 | kr.6,112.32 |
| 20.000 | kr.0.50069 | kr.10,013.80 |
| 28.000 | kr.0.49562 | kr.13,877.36 |
| 40.000 | kr.0.49075 | kr.19,630.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

