39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530X1250K162

DigiKey Part Number
495-B72530X1250K162TR-ND - Tape & Reel (TR)
495-B72530X1250K162CT-ND - Cut Tape (CT)
495-B72530X1250K162DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530X1250K162
Description
B72530X1250K162
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
300 A
Manufacturer
TDK
Energy
30J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 150°C
Maximum DC Volts
31 V
Grade
Automotive
Varistor Voltage (Min)
35.1 V
Qualification
AEC-Q200
Varistor Voltage (Typ)
39 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Max)
42.9 V
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.96100kr.29.61
25kr.2.65520kr.66.38
100kr.2.31790kr.231.79
250kr.2.15660kr.539.15
500kr.2.05948kr.1,029.74
1.000kr.1.97954kr.1,979.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91465kr.3,829.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500