100 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530T0600K062

DigiKey Part Number
495-7477-2-ND - Tape & Reel (TR)
495-7477-1-ND - Cut Tape (CT)
495-7477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0600K062
Description
VARISTOR 100V 200A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530T0600K062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
TDK
Current - Surge
200 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
85 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
90 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.89100kr.28.91
25kr.2.58720kr.64.68
100kr.2.25700kr.225.70
250kr.2.09916kr.524.79
500kr.2.00402kr.1,002.01
1.000kr.1.92569kr.1,925.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.86127kr.3,722.54
4.000kr.1.80823kr.7,232.92
6.000kr.1.78167kr.10,690.02
10.000kr.1.75224kr.17,522.40
14.000kr.1.73504kr.24,290.56
20.000kr.1.71849kr.34,369.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500