39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
cms-photo-disclaimer
39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
TDK EPCOS UL Rated Varistors | Digi-Key Daily

B72520T0250K062

cms-digikey-product-number
495-4401-2-ND - Tape & Reel (TR)
495-4401-1-ND - Cut Tape (CT)
495-4401-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
B72520T0250K062
cms-description
VARISTOR 39V 200A 1206
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
B72520T0250K062 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
200 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 102.989
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.1.96000kr.1.96
10kr.1.35200kr.13.52
25kr.1.19840kr.29.96
100kr.1.03080kr.103.08
250kr.0.95080kr.237.70
500kr.0.90262kr.451.31
1.000kr.0.86293kr.862.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2.000kr.0.78877kr.1,577.54
4.000kr.0.76324kr.3,052.96
6.000kr.0.75046kr.4,502.76
10.000kr.0.73629kr.7,362.90
14.000kr.0.72801kr.10,192.14
20.000kr.0.72005kr.14,401.00
50.000kr.0.70290kr.35,145.00
cms-manufacturer-standard-package
Unit Price without VAT:kr.1.96000
Unit Price with VAT:kr.2.45000