68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
TDK EPCOS UL Rated Varistors | Digi-Key Daily

B72520E0400K062

DigiKey Part Number
495-7461-2-ND - Tape & Reel (TR)
495-7461-1-ND - Cut Tape (CT)
495-7461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520E0400K062
Description
VARISTOR 68V 100A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520E0400K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
100 A
Manufacturer
TDK
Energy
0.5J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
250 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
40 V
Grade
Automotive
Maximum DC Volts
56 V
Qualification
AEC-Q200
Varistor Voltage (Min)
61.2 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
68 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
74.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72520T0400K062TDK92.693495-2603-1-NDkr.2.09000Parametric Equivalent
AMLV12V56C250Eaton - Electronics Division4.970283-AMLV12V56C250CT-NDkr.2.41000Parametric Equivalent
In-Stock: 1.644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.61200kr.26.12
25kr.2.33560kr.58.39
100kr.2.03260kr.203.26
250kr.1.88880kr.472.20
500kr.1.80182kr.900.91
1.000kr.1.73038kr.1,730.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.67148kr.3,342.96
4.000kr.1.62306kr.6,492.24
6.000kr.1.59880kr.9,592.80
10.000kr.1.57191kr.15,719.10
14.000kr.1.55620kr.21,786.80
20.000kr.1.54110kr.30,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000