


B72520E0400K062 | |
|---|---|
DigiKey Part Number | 495-7461-2-ND - Tape & Reel (TR) 495-7461-1-ND - Cut Tape (CT) 495-7461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E0400K062 |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E0400K062 Models |
Category | Current - Surge 100 A |
Manufacturer TDK | Energy 0.5J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 250 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 40 V | Grade Automotive |
Maximum DC Volts 56 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 61.2 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 68 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 74.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72520T0400K062 | TDK | 92.693 | 495-2603-1-ND | kr.2.09000 | Parametric Equivalent |
| AMLV12V56C250 | Eaton - Electronics Division | 4.970 | 283-AMLV12V56C250CT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.61200 | kr.26.12 |
| 25 | kr.2.33560 | kr.58.39 |
| 100 | kr.2.03260 | kr.203.26 |
| 250 | kr.1.88880 | kr.472.20 |
| 500 | kr.1.80182 | kr.900.91 |
| 1.000 | kr.1.73038 | kr.1,730.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67148 | kr.3,342.96 |
| 4.000 | kr.1.62306 | kr.6,492.24 |
| 6.000 | kr.1.59880 | kr.9,592.80 |
| 10.000 | kr.1.57191 | kr.15,719.10 |
| 14.000 | kr.1.55620 | kr.21,786.80 |
| 20.000 | kr.1.54110 | kr.30,822.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

