
B72510E9200S172 | |
|---|---|
DigiKey Part Number | 495-4610-2-ND - Tape & Reel (TR) 495-4610-1-ND - Cut Tape (CT) 495-4610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510E9200S172 |
Description | VARISTOR 34.5V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510E9200S172 Models |
Category | Current - Surge 80 A |
Manufacturer TDK | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 270 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.33 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 34.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 39.68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMLV08V26C500 | Eaton - Electronics Division | 2.901 | 283-AMLV08V26C500CT-ND | kr.2.22000 | Similar |
| V26MLA0805NHAUTO | Littelfuse Inc. | 3.024 | F7382CT-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.83880 | kr.45.97 |
| 100 | kr.1.59320 | kr.159.32 |
| 250 | kr.1.47596 | kr.368.99 |
| 500 | kr.1.40546 | kr.702.73 |
| 1.000 | kr.1.34738 | kr.1,347.38 |
| 2.500 | kr.1.28606 | kr.3,215.15 |
| 5.000 | kr.1.27461 | kr.6,373.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.08588 | kr.13,030.56 |
| 24.000 | kr.1.06456 | kr.25,549.44 |
| 36.000 | kr.1.05389 | kr.37,940.04 |
| 60.000 | kr.1.04206 | kr.62,523.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

