24.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510E1140S262

DigiKey Part Number
495-2600-2-ND - Tape & Reel (TR)
495-2600-1-ND - Cut Tape (CT)
495-2600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510E1140S262
Description
VARISTOR 24.5V 120A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510E1140S262 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
120 A
Manufacturer
TDK
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
400 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
16 V
Qualification
AEC-Q200
Varistor Voltage (Min)
20.83 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
24.5 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
28.18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.06100kr.20.61
25kr.1.83880kr.45.97
100kr.1.59320kr.159.32
250kr.1.47596kr.368.99
500kr.1.40546kr.702.73
1.000kr.1.34738kr.1,347.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14325kr.3,429.75
6.000kr.1.11177kr.6,670.62
9.000kr.1.09602kr.9,864.18
15.000kr.1.07856kr.16,178.40
21.000kr.1.06835kr.22,435.35
30.000kr.1.05854kr.31,756.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500