47 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510E0300K062

DigiKey Part Number
495-7454-2-ND - Tape & Reel (TR)
495-7454-1-ND - Cut Tape (CT)
495-7454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510E0300K062
Description
VARISTOR 47V 80A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510E0300K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
80 A
Manufacturer
TDK
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
200 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
30 V
Grade
Automotive
Maximum DC Volts
38 V
Qualification
AEC-Q200
Varistor Voltage (Min)
42.3 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
47 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
51.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.08300kr.20.83
25kr.1.85880kr.46.47
100kr.1.61080kr.161.08
250kr.1.49224kr.373.06
500kr.1.42096kr.710.48
1.000kr.1.36225kr.1,362.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15587kr.3,467.61
6.000kr.1.12405kr.6,744.30
9.000kr.1.10812kr.9,973.08
15.000kr.1.09046kr.16,356.90
21.000kr.1.08015kr.22,683.15
30.000kr.1.07023kr.32,106.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250