
B72510E0300K062 | |
|---|---|
DigiKey Part Number | 495-7454-2-ND - Tape & Reel (TR) 495-7454-1-ND - Cut Tape (CT) 495-7454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510E0300K062 |
Description | VARISTOR 47V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510E0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.78000 | kr.2.78 |
| 10 | kr.1.94000 | kr.19.40 |
| 25 | kr.1.72920 | kr.43.23 |
| 100 | kr.1.49780 | kr.149.78 |
| 250 | kr.1.38812 | kr.347.03 |
| 500 | kr.1.32176 | kr.660.88 |
| 1.000 | kr.1.27057 | kr.1,270.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13964 | kr.3,418.92 |
| 6.000 | kr.1.10827 | kr.6,649.62 |
| 9.000 | kr.1.09256 | kr.9,833.04 |
| 15.000 | kr.1.07515 | kr.16,127.25 |
| 21.000 | kr.1.06498 | kr.22,364.58 |
| 30.000 | kr.1.05520 | kr.31,656.00 |
| Unit Price without VAT: | kr.2.78000 |
|---|---|
| Unit Price with VAT: | kr.3.47500 |



