
B72500T0140K060 | |
|---|---|
DigiKey Part Number | 495-2593-2-ND - Tape & Reel (TR) 495-2593-1-ND - Cut Tape (CT) 495-2593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0140K060 |
Description | VARISTOR 22V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0140K060 Models |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer TDK | Current - Surge 30 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.88760 | kr.22.19 |
| 100 | kr.0.75700 | kr.75.70 |
| 250 | kr.0.69512 | kr.173.78 |
| 500 | kr.0.65796 | kr.328.98 |
| 1.000 | kr.0.62728 | kr.627.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52090 | kr.2,083.60 |
| 8.000 | kr.0.50556 | kr.4,044.48 |
| 12.000 | kr.0.49788 | kr.5,974.56 |
| 20.000 | kr.0.48936 | kr.9,787.20 |
| 28.000 | kr.0.48439 | kr.13,562.92 |
| 40.000 | kr.0.47961 | kr.19,184.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |







