
B72500D0200A060 | |
|---|---|
DigiKey Part Number | 495-3413-2-ND - Tape & Reel (TR) 495-3413-1-ND - Cut Tape (CT) 495-3413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0200A060 |
Description | VARISTOR 25V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0200A060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 25 V | |
Current - Surge | 30 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.62120 | kr.15.53 |
| 100 | kr.0.52620 | kr.52.62 |
| 250 | kr.0.48108 | kr.120.27 |
| 500 | kr.0.45382 | kr.226.91 |
| 1.000 | kr.0.43144 | kr.431.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35650 | kr.1,426.00 |
| 8.000 | kr.0.34528 | kr.2,762.24 |
| 12.000 | kr.0.33967 | kr.4,076.04 |
| 20.000 | kr.0.33345 | kr.6,669.00 |
| 28.000 | kr.0.32982 | kr.9,234.96 |
| 40.000 | kr.0.32632 | kr.13,052.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

