
B72314P2271K101 | |
|---|---|
DigiKey Part Number | 495-B72314P2271K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314P2271K101 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314P2271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.74300 | kr.37.43 |
| 25 | kr.3.37160 | kr.84.29 |
| 100 | kr.2.96140 | kr.296.14 |
| 250 | kr.2.76604 | kr.691.51 |
| 500 | kr.2.64822 | kr.1,324.11 |
| 1.000 | kr.2.55124 | kr.2,551.24 |
| 2.500 | kr.2.44880 | kr.6,122.00 |
| 5.000 | kr.2.38708 | kr.11,935.40 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |



