430 V 40 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240B0271K001

DigiKey Part Number
495-2395-ND
Manufacturer
Manufacturer Product Number
B72240B0271K001
Description
VARISTOR 430V 40KA MODULE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
430 V 40 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B72240B0271K001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
40 kA
Series
Energy
550J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2700 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
387 V
Package / Case
Module
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.152.29000kr.152.29
10kr.122.45700kr.1,224.57
30kr.113.73533kr.3,412.06
100kr.106.81120kr.10,681.12
250kr.102.90556kr.25,726.39
500kr.100.55176kr.50,275.88
Manufacturers Standard Package
Unit Price without VAT:kr.152.29000
Unit Price with VAT:kr.190.36250