


B72230M0511M401 | |
|---|---|
DigiKey Part Number | 495-B72230M0511M401-ND |
Manufacturer | |
Manufacturer Product Number | B72230M0511M401 |
Description | VARISTOR 820V 25KA BOX 4 LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 V 25 kA Varistor 1 Circuit Through Hole Box, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72230M0511M401 Models |
Category | Current - Surge 25 kA |
Manufacturer TDK | Energy 750J |
Series | Number of Circuits 1 |
Packaging Tray | Capacitance @ Frequency 950 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 499 V | Features Thermally Protected |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Box, 4 Lead |
Varistor Voltage (Typ) 820 V | Base Product Number |
Varistor Voltage (Max) 902 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.40000 | kr.72.40 |
| 10 | kr.56.84400 | kr.568.44 |
| 50 | kr.50.60460 | kr.2,530.23 |
| 100 | kr.48.67410 | kr.4,867.41 |
| 250 | kr.46.63528 | kr.11,658.82 |
| 500 | kr.45.40632 | kr.22,703.16 |
| 1.000 | kr.44.39528 | kr.44,395.28 |
| Unit Price without VAT: | kr.72.40000 |
|---|---|
| Unit Price with VAT: | kr.90.50000 |

