


B72225M0271M301 | |
|---|---|
DigiKey Part Number | 495-B72225M0271M301-ND |
Manufacturer | |
Manufacturer Product Number | B72225M0271M301 |
Description | VARISTOR 430V 20KA BOX 3 LEAD |
Customer Reference | |
Detailed Description | 430 V 20 kA Varistor 1 Circuit Through Hole Box, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72225M0271M301 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 20 kA |
Series | Energy 375J |
Packaging Tray | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1320 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Box, 3 Lead |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.89000 | kr.53.89 |
| 10 | kr.41.87600 | kr.418.76 |
| 40 | kr.37.61200 | kr.1,504.48 |
| Unit Price without VAT: | kr.53.89000 |
|---|---|
| Unit Price with VAT: | kr.67.36250 |

