B72220T2151K101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.911
Unit Price: kr.15.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.593
Unit Price: kr.13.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 546
Unit Price: kr.14.07000
Datasheet
240 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220T2151K101

DigiKey Part Number
495-3642-ND
Manufacturer
Manufacturer Product Number
B72220T2151K101
Description
VARISTOR 240V 10KA RADIAL BOX
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
TDK
Energy
120J
Series
Number of Circuits
1
Packaging
Tray
Capacitance @ Frequency
1160 pF @ 1 kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
150 V
Features
Thermally Protected
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Radial, Box - 3 Lead
Varistor Voltage (Typ)
240 V
Base Product Number
Varistor Voltage (Max)
264 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220T2151K105TDK1.911495-7244-NDkr.15.60000MFR Recommended
TMOV20RP150ELittelfuse Inc.3.593F4032-NDkr.13.31000Similar
TMOV20RP150MLittelfuse Inc.546F4033-NDkr.14.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes