
B72220S0621K101 | |
|---|---|
DigiKey Part Number | 495-4380-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0621K101 |
Description | VARISTOR 1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0621K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6.5 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.80900 | kr.68.09 |
| 25 | kr.6.18280 | kr.154.57 |
| 200 | kr.5.23685 | kr.1,047.37 |
| 400 | kr.5.02573 | kr.2,010.29 |
| 600 | kr.4.91995 | kr.2,951.97 |
| 1.000 | kr.4.80274 | kr.4,802.74 |
| 2.600 | kr.4.62388 | kr.12,022.09 |
| 5.000 | kr.4.52639 | kr.22,631.95 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |





