
B72220S0140K101 | |
|---|---|
DigiKey Part Number | 495-4436-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0140K101 |
Description | VARISTOR 22V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0140K101 Models |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer TDK | Current - Surge 2 kA |
Series | Energy 12J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 19000 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.17800 | kr.41.78 |
| 25 | kr.3.76840 | kr.94.21 |
| 100 | kr.3.31840 | kr.331.84 |
| 350 | kr.3.03723 | kr.1,063.03 |
| 700 | kr.2.91930 | kr.2,043.51 |
| 1.050 | kr.2.86025 | kr.3,003.26 |
| 2.800 | kr.2.74239 | kr.7,678.69 |
| 5.250 | kr.2.68224 | kr.14,081.76 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

