B72214T2271K101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.123
Unit Price: kr.9.32000
Datasheet

MFR Recommended


TDK
In Stock: 2.047
Unit Price: kr.11.60000
Datasheet
430 V 6 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214T2271K101

DigiKey Part Number
495-3638-ND
Manufacturer
Manufacturer Product Number
B72214T2271K101
Description
VARISTOR 430V 6KA RADIAL
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
6 kA
Manufacturer
TDK
Energy
110J
Series
Number of Circuits
1
Packaging
Tray
Capacitance @ Frequency
320 pF @ 1 kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
275 V
Features
Thermally Protected
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Radial
Varistor Voltage (Typ)
430 V
Base Product Number
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214R2271K101TDK1.123495-77231-NDkr.9.32000MFR Recommended
B72214T2271K105TDK2.047495-7252-NDkr.11.60000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes