B72214T2171K101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.173
Unit Price: kr.1.39000
Datasheet
270 V 6 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214T2171K101

DigiKey Part Number
495-3637-ND
Manufacturer
Manufacturer Product Number
B72214T2171K101
Description
VARISTOR 270V 6KA RADIAL BOX 3LD
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
6 kA
Manufacturer
TDK
Energy
70J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
490 pF @ 1 kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
175 V
Features
Thermally Protected
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Radial, Box - 3 Lead
Varistor Voltage (Typ)
270 V
Base Product Number
Varistor Voltage (Max)
297 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214T2171K105TDK1.173B72214T2171K105-NDkr.1.39000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes