
B72214S0681K351 | |
|---|---|
DigiKey Part Number | 495-B72214S0681K351TR-ND - Tape & Reel (TR) 495-B72214S0681K351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0681K351 |
Description | VARISTOR 1.1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 140J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.29900 | kr.42.99 |
| 25 | kr.3.87240 | kr.96.81 |
| 100 | kr.3.40330 | kr.340.33 |
| 250 | kr.3.17988 | kr.794.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.66888 | kr.2,001.66 |
| 1.500 | kr.2.58034 | kr.3,870.51 |
| 2.250 | kr.2.53594 | kr.5,705.86 |
| 3.750 | kr.2.48675 | kr.9,325.31 |
| 5.250 | kr.2.45801 | kr.12,904.55 |
| 7.500 | kr.2.43038 | kr.18,227.85 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

