B72214S0421K102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2.902
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.59229
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.84954
Datasheet

Parametric Equivalent


TDK
In Stock: 2.480
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.72206
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.99780
Datasheet

Parametric Equivalent


TDK
In Stock: 950
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.08042
Datasheet
Image for B72214S0421K102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0421K102

DigiKey Part Number
495-B72214S0421K102-ND
Manufacturer
Manufacturer Product Number
B72214S0421K102
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
90J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
680 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214S0421K101TDK2.902495-4629-NDkr.3.99000Parametric Equivalent
B72214S0421K109TDK0495-B72214S0421K109-NDkr.2.59229Parametric Equivalent
B72214S0421K201TDK0B72214S0421K201-NDkr.1.84954Parametric Equivalent
B72214S0421K331TDK2.480495-6533-1-NDkr.4.88000Parametric Equivalent
B72214S0421K332TDK0495-B72214S0421K332TR-NDkr.2.72206Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.2.49331kr.7,479.93
Manufacturers Standard Package
Unit Price without VAT:kr.2.49331
Unit Price with VAT:kr.3.11664