510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0321K551

DigiKey Part Number
495-6530-2-ND - Tape & Reel (TR)
495-6530-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0321K551
Description
VARISTOR 510V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
84J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
370 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214S0321K101TDK30.911495-1413-NDkr.2.03000Parametric Equivalent
B72214S0321K501TDK165495-76435-NDkr.2.92000Parametric Equivalent
B72314S0321K101TDK2.328495-B72314S0321K101-NDkr.2.54000Parametric Equivalent
In-Stock: 704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.29500kr.22.95
25kr.2.05160kr.51.29
100kr.1.78150kr.178.15
250kr.1.65296kr.413.24
500kr.1.57524kr.787.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.35454kr.1,354.54
2.000kr.1.30737kr.2,614.74
3.000kr.1.28377kr.3,851.31
5.000kr.1.25760kr.6,288.00
7.000kr.1.24232kr.8,696.24
10.000kr.1.22761kr.12,276.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500