
B72214S0301K551 | |
|---|---|
DigiKey Part Number | 495-6597-2-ND - Tape & Reel (TR) 495-6597-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0301K551 |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 76J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.29500 | kr.22.95 |
| 25 | kr.2.05160 | kr.51.29 |
| 100 | kr.1.78150 | kr.178.15 |
| 250 | kr.1.65296 | kr.413.24 |
| 500 | kr.1.57524 | kr.787.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35454 | kr.1,354.54 |
| 2.000 | kr.1.30737 | kr.2,614.74 |
| 3.000 | kr.1.28377 | kr.3,851.31 |
| 5.000 | kr.1.25760 | kr.6,288.00 |
| 7.000 | kr.1.24232 | kr.8,696.24 |
| 10.000 | kr.1.22761 | kr.12,276.10 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

