
B72214S0301K501 | |
|---|---|
DigiKey Part Number | 495-B72214S0301K501-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0301K501 |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 76J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.83880 | kr.45.97 |
| 100 | kr.1.59640 | kr.159.64 |
| 250 | kr.1.48128 | kr.370.32 |
| 500 | kr.1.41180 | kr.705.90 |
| 1.000 | kr.1.35454 | kr.1,354.54 |
| 2.500 | kr.1.29404 | kr.3,235.10 |
| 5.000 | kr.1.25760 | kr.6,288.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

