
B72214S0140K151 | |
|---|---|
DigiKey Part Number | 495-B72214S0140K151TR-ND - Tape & Reel (TR) 495-B72214S0140K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0140K151 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.51500 | kr.25.15 |
| 25 | kr.2.25000 | kr.56.25 |
| 100 | kr.1.95920 | kr.195.92 |
| 250 | kr.1.82068 | kr.455.17 |
| 500 | kr.1.73724 | kr.868.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.55245 | kr.2,328.68 |
| 3.000 | kr.1.50452 | kr.4,513.56 |
| 4.500 | kr.1.48054 | kr.6,662.43 |
| 7.500 | kr.1.45395 | kr.10,904.62 |
| 10.500 | kr.1.43841 | kr.15,103.31 |
| 15.000 | kr.1.42347 | kr.21,352.05 |
| 37.500 | kr.1.39129 | kr.52,173.38 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |





