
B72210S0621K101 | |
|---|---|
DigiKey Part Number | 495-5941-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0621K101 |
Description | VARISTOR 1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0621K101 Models |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 68J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.98600 | kr.29.86 |
| 25 | kr.2.68040 | kr.67.01 |
| 100 | kr.2.34450 | kr.234.45 |
| 250 | kr.2.18452 | kr.546.13 |
| 500 | kr.2.08802 | kr.1,044.01 |
| 1.000 | kr.2.00864 | kr.2,008.64 |
| 2.500 | kr.1.92477 | kr.4,811.93 |
| 5.000 | kr.1.87422 | kr.9,371.10 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

