Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0551K392 | |
|---|---|
DigiKey Part Number | 495-B72210S0551K392TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S0551K392 |
Description | VARISTOR 910V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 60J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0551K101 | TDK | 4.940 | 495-4646-ND | kr.4.69000 | Parametric Equivalent |
| B72210S0551K161 | TDK | 0 | 495-B72210S0551K161TB-ND | kr.2.23261 | Parametric Equivalent |
| B72210S0551K302 | TDK | 0 | 495-B72210S0551K302-ND | kr.1.91050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.45529 | kr.7,365.87 |
| Unit Price without VAT: | kr.2.45529 |
|---|---|
| Unit Price with VAT: | kr.3.06911 |


