
B72210S0511K511 | |
|---|---|
DigiKey Part Number | 495-6521-2-ND - Tape & Reel (TR) 495-6521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0511K511 |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 2.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.85500 | kr.38.55 |
| 25 | kr.3.46680 | kr.86.67 |
| 100 | kr.3.04190 | kr.304.19 |
| 250 | kr.2.83856 | kr.709.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.43444 | kr.1,217.22 |
| 1.000 | kr.2.34415 | kr.2,344.15 |
| 1.500 | kr.2.29893 | kr.3,448.39 |
| 2.500 | kr.2.24882 | kr.5,622.05 |
| 3.500 | kr.2.21954 | kr.7,768.39 |
| 5.000 | kr.2.19140 | kr.10,957.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

