Parametric Equivalent
Parametric Equivalent

B72210S0200K151 | |
|---|---|
DigiKey Part Number | B72210S0200K151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S0200K151 |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 500 A |
Series | Energy 3.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3650 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0200K101 | TDK | 5.056 | 495-4641-ND | kr.2.35000 | Parametric Equivalent |
| B72210S0200K551 | TDK | 0 | B72210S0200K551-ND | kr.1.22575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22575 | kr.3,677.25 |
| Unit Price without VAT: | kr.1.22575 |
|---|---|
| Unit Price with VAT: | kr.1.53219 |


