Parametric Equivalent
Parametric Equivalent

B72210P2381K903 | |
|---|---|
DigiKey Part Number | 495-B72210P2381K903-ND |
Manufacturer | |
Manufacturer Product Number | B72210P2381K903 |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 82J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210P2381K101 | TDK | 0 | 495-6458-ND | kr.2.73000 | Parametric Equivalent |
| B72210P2381K151 | TDK | 0 | 495-B72210P2381K151TR-ND | kr.1.69726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78630 | kr.1,786.30 |
| Unit Price without VAT: | kr.1.78630 |
|---|---|
| Unit Price with VAT: | kr.2.23288 |


